PEM eConnect® Busbar Connector System
PEM eConnect® Busbar Connector System is a two-piece fastening solution that provides ideal mechanical and electrical performance in a simple, reliable system. This connector system includes the ECKN M5 contact nut and the ECKS M6 contact stud. The ECKN nut and the ECKS stud are for use in aluminum and copper busbars and are built for installation into the eConnect bushing, offering superior mechanical and electrical performance. PEM eConnect ECKN and ECKS products are designed for panels and hardness HRB 50/HB 82 or less, and the combined nut and bushing ensures consistent mechanical and electrical connections.Features
- Designed to install in eConnect bushing for superior mechanical and electrical performance
- Bushing breaks aluminum and copper oxide layers on busbars for low-resistance connections
- For use in aluminum and copper busbars
- Combined nut and bushing ensures consistent mechanical and electrical connections
- For use in panels with hardness HRB 50/HB 82 or less
Applications
- Electric vehicles
- Automotive electronics
- Industrial
Videos
Installation
1. Prepare a properly sized mounting hole in the sheet. Do not perform any secondary operations such as deburring.
2. Insert the nut into the nested section on the punch.
3. Insert the bushing into the nested section on the anvil.
4. With the punch and anvil surfaces parallel, apply a squeezing force until the shoulder of the nut/stud contacts the sheet.
ECKN Specifications
ECKS Specifications
Veröffentlichungsdatum: 2025-06-10
| Aktualisiert: 2025-07-18