Bulgin Vitalis Buccaneer Inline Sealed Cable Joiners

Bulgin Vitalis Buccaneer Inline Sealed Cable Joiners offer an IP68 and IP69K protection rating for sealed inline connections and a 3.5mm to 9mm standard cable acceptance. These cable joiners are supplied with 3-, 4-, 6-, or 8-way terminal blocks, and the glass-filled polyamide construction meets UL 94V-0 flammability standards. Specifications include current ratings of 10A or 16A, a 250VAC power rating, and a wide operating temperature range of -20°C to +70°C. Bulgin Vitalis Buccaneer Inline Sealed Cable Joiners provide an average PCF reduction of 7.8kg CO2e per 100 units.

Features

  • Power ratings
    • 16A, 250VAC (PXV0777)
    • 10A, 250VAC (PXVx/POLE)
  • Conductor accommodation
    • 2.5mm2 max (14AWG) (PXV0777)
    • 1.5mm2 max (16AWG) (PXVx/POLE)
  • Average PCF reduction of 7.8kg CO2e per 100 units
  • Supplied with 3-, 4-, 6-, or 8-way terminal block
  • 3.5mm to 9mm cable acceptance
  • Glass-filled polyamide construction
  • UL 94V-0 flammability rating
  • IP68/IP69K protection ratings
  • -20°C to +70°C operating temperature range
  • RoHS complaint

Dimensions

Mechanical Drawing - Bulgin Vitalis Buccaneer Inline Sealed Cable Joiners
Veröffentlichungsdatum: 2025-10-16 | Aktualisiert: 2025-10-28