C/A Design 452E Ejectors for Embedded Cooling
C/A Design 452E Ejectors for Embedded Cooling are a ready-to-go insertion and extraction solution for embedded computing heat frames. The 452E can adapt to 3U or 6U frames through material and length options. The slim design allows for maximum PCB component space. Designed for VITA 48 applications, C/A Design 452E Ejectors for Embedded Cooling are ready to be inserted into any design.
Features
- Designed for use in VITA 48 applications
- 2.7x to 3.9x mechanical advantage
- 6061-T6 aluminum or 7075-T6 aluminum
- 0.23" nominal ejection distance
- Maximum injection/ejection output 34lbs to 110lbs
Overview
Infographic
Veröffentlichungsdatum: 2023-05-24
| Aktualisiert: 2026-02-03