Knowles / Illinois Capacitor HC Conduction Cooled Capacitors
CDE / Illinois Capacitor HC Conduction Cooled Capacitors feature high AC voltages and high current capabilities. These devices are designed for induction heating applications such as tank circuits. The HC Series offers 150-600KVAR and a maximum core temperature of +85°C. Additional features include a self-healing construction, a capacitance tolerance of ±10%, a self-inductance of less than 5nH, and a flame retardant UL 94V-0 classification.Features
- High AC voltage
- High current
- RoHS compliant
Applications
- Induction heating
- Tank circuits
Datasheets
- HC1 High Power Resonant Capacitors Datasheet
- HC2 High Power Resonant Capacitors Datasheet
- HC3 High Power Resonant Capacitors Datasheet
- HC3A High Power Resonant Capacitors Datasheet
- HC4 High Power Resonant Capacitors Datasheet
- HC5 High Power Resonant Capacitors Datasheet
- HC6 High Power Resonant Capacitors Datasheet
Veröffentlichungsdatum: 2016-09-02
| Aktualisiert: 2022-03-11