IDEC RJ Slim Power Relays

IDEC RJ Slim Power Relays are rugged components with large switching capacities and one or two-pole options in a compact 12.7mm wide housing with either PCB or blade terminals. These long-life relays are available with DDPDT, DPST-NO, SPDT, and SPST-NO contact arrangements. Blade-type terminals feature an optional green, non-polarized LED indicator.

Features

  • Contact ratings
    • Blade type
      • 8A with DPDT
      • 12A with SPDT
    • PCB type
      • 8A with DPDT and DPST-NO
      • 12A with SPDT and SPST-NO
      • 16A with SPDT and SPST-NO
  • One or two-pole options
  • Large switching capacity
  • Compact size
    • 12.7mm x 27mm x 28.8mm for blade style
    • 12.7mm x 25.5mm x 28.8mm for PCB type
  • Operational life
    • 200K cycles at full resistive AC load
    • 50 million cycles at no load
  • Spot welded technology
  • Blade model features an optional green, non-polarized LED
  • RoHS compliant

Specifications

  • Coil voltage ranges
    • 5VDC to 110VDC
    • 12VAC to 240VAC
  • 1A to 16A contact current rating range
  • 47.2Ω to 25.57Ω coil resistance range
  • 3.7mA to 110mA coil current range
  • 50mΩ maximum contact resistance
  • 15ms maximum operating time
  • 10ms maximum release time
  • Mechanical life
    • 30 million cycles AC
    • 50 million cycles DC
  • Electrical life at full rated load
    • 200K operations AC
    • 100K operations DC
  • -40°C to +70°C operating temperature range
  • 5% to 85% relative operating humidity

RJ Relay Diagram

IDEC RJ Slim Power Relays
Veröffentlichungsdatum: 2022-06-21 | Aktualisiert: 2022-06-23