iBASE Technology IB918 3.5" Form Factor Single Board Computer
iBASE Technology IB918 3.5" Form Factor Single Board Computer is powered by AMD Ryzen Embedded R1000 SoC, using either the dual-core R1606G or R1505G model, and optional heatsink with fan. The SBC combines the high-performance AMD ‘Zen’ CPU and ‘Vega’ GPU architectures to achieve high-class performance for next-generation embedded designs. iBASE Technology IB918 Computer supports up to 32GB DDR4-2400 and ECC memory modules. Storage and expansion sockets include an M.2 M-key interface, and two M.2 slots for type 2280/2230 architectures. The single board computer is also equipped with two HDMI, one eDP, two GbE ports, four USB 3.1, one SATA III, and a 12VDC to 24VDC input.Features
- AMD Ryzen embedded V1000/R1000 series on board
- Two DDR4 SO-DIMM, max. 32GB
- Two PCI-E Gigabit LAN
- Two HDMI, one eDP, and one 24-bit LVDS dual-channel
- One USB 2.0, four USB 3.1, one SATA III, and four COM
- Two M.2 sockets (M/E key)
Specifications
- 102mm x 147mm dimensions
- 256 watchdog timer levels
- 0°C to +60°C operating temperature range
Layout
Veröffentlichungsdatum: 2019-11-06
| Aktualisiert: 2023-04-28