iBASE Technology CMI300-1001 Edge AI Computer

iBASE Technology CMI300-1001 Edge AI Computer combines high performance with expandability and advanced networking in a space-saving form factor. This computer is based on the IBASE MI1001AF Mini-ITX motherboard and powered by 14th/13th/12th Gen Intel® Core™ processors (LGA1700). The Mini-ITX system is designed for advanced applications, such as intelligent surveillance, edge AI computing, and smart factory automation with +24VDC input. The CMI300-1001 supports up to 64GB of DDR5-5600 SO-DIMM memory and includes dual 10G LAN plus dual 2.5G LAN ports, multiple USB 3.2 ports, COM ports (RS-232/422/485), DisplayPort, and HDMI outputs, as well as M.2 slots for NVMe SSDs and wireless modules. iBASE CMI300-1001 Edge AI Computer has been tested and validated as an Intel AI Edge System via the Intel Edge System Qualification (ESQ) program.

Features

  • Ultra-fast networking
  • Ideal for space-constrained deployments
  • Rich I/O and strong expandability
  • Compact yet fully functional design
  • Reliability and industrial-grade adaptability
  • Handles demanding AI workloads
  • Supports both desktop and wall-mount installations
  • RoHS2 compliant

Applications

  • Smart factory automation with +24VDC input
  • Intelligent surveillance
  • Edge AI computing
  • Industrial
  • Bandwidth-intensive applications

Specifications

  • LGA1700 for 14th/13th/12th Gen Intel Core desktop processor
  • 2x DDR5-5600 SO-DIMM, 64GB maximum
  • Supports DP, HDMI, 2x COM ports, and 4x USB 3.2
  • 2x Intel 2.5G LAN and 2x Intel 10G LAN
  • Supports M.2 SSD and Wi-Fi® / BLUETOOTH®
  • Supports digital I/O, iAMT(16.1), and TPM (2.0)
  • +24VDC input
  • Supports Windows 11
  • Intel AI Edge System ESQ validated
  • 0°C to +45°C operating temperature range
  • 200mm x 200mm x 62mm chassis
  • Desktop and wall mounting bracket included, optional VESA mounting kit

Dimensions

Mechanical Drawing - iBASE Technology CMI300-1001 Edge AI Computer
Veröffentlichungsdatum: 2025-10-07 | Aktualisiert: 2025-11-05