Hirose Electric RP17 Push-Pull Lock Connectors

Hirose RP17 Series Push-Pull Lock Connectors are designed for interfacing 8mm video equipment and office automation equipment with miniature, lightweight, and high durability 12-pin circular connectors. The slim body with an internal cable clamp will fit a variety of electrical equipment. Hirose RP17 Series connectors are ideal for quick connection and disconnection by the push-pull lock connection.

Features

  • Superior mating operability
  • Lightweight and robust design
  • Anti-static electricity tape

Specifications

  • 100VAC, 140VDC rated voltage
  • 15mΩ contact resistance
  • 1000MΩ insulation resistance
  • -10°C to +60°C operating temperature range
Veröffentlichungsdatum: 2010-03-16 | Aktualisiert: 2022-03-11