DIN Signal Connectors
HARTING DIN 41612 Connectors are the standard for board-to-board and cable-to-board connections in industrial automation and measurement applications. They are designed to provide board-to-backplane or cable-to-board connections in applications that require a working current of up to 2A max. per contact.
Features
• 2.54mm (0.100") connectors in accordance with IEC 60603-2
• Comprehensive range of standard, inverse, and complementary connector types with solder, crimp, wire-wrap, and press-in terminations
• High-temperature SMC connectors compatible with reflow processes
• Optional snap-in clips or kinked pins for improved fixing to the PCB
• Optional coding systems to prevent incorrect mating
• Available in 1/2 and 1/3 size connectors
DIN Power Connectors
HARTING DIN 41612 Power Connectors product line includes types C, D, E, and Har-Bus 64 with complementary types FM, 2F, H3, F9, and MH, interface connectors I/U, and accessories such as housings and hardware. These connectors are well-suited for power supplies and railway transportation applications.
Features
• High current connectors in accordance with DIN IEC 60603-2
• Comprehensive range of standard and complementary connector types for solder, crimp, wire-wrap, cage clamp, FASTON, and press-in termination
• 6A and 15A per contact optional available
• Optional coding systems to prevent incorrect mating
DIN Shell Housings
Features
• Comprehensive range for all DIN 41 612 cable connectors
• Available full metal and metalized EMC housings with superior shielding efficiency
• Variety of coding systems, locking mechanisms, and hardware
• Hardware for integration into Han® Industrial Hoods and Housings
• Comprehensive range of shrouds with multiple stand-off heights for different PCB thicknesses