Hammond Manufacturing RAS Fixed Steel Universal Rack Shelf

Hammond Manufacturing RAS Fixed Steel Universal Rack Shelf is developed to support a wide range of non-rackmount equipment in standard 19-inch and 23-inch racks and cabinets. The universal mounting design provides compatibility spanning IT, AV, and industrial environments. The RAS is one of the most versatile and widely used rack shelf solutions.

The Hammond Manufacturing RAS Fixed Steel Universal Rack Shelf is available in both vented and solid configurations, allowing users to optimize for airflow or maximum surface support, depending on the application. With durable steel construction and load capacities up to 200lbs, the shelf delivers reliable performance for equipment that can not be directly rack-mounted.

Features

  • 14- or 16-gauge steel construction (up to 200lb capacity) supports IT, AV, and industrial equipment
  • Universal design mounts to any standard EIA-compliant rack or cabinet for maximum compatibility
  • Available for both 19- and 23-inch rack mounting applications
  • Offered in vented and solid (unvented) designs to support airflow or maximum surface support
  • Fixed shelf design provides reliable support for non-rackmount equipment
  • Can be mounted internally as a shelf or externally as a work surface for added flexibility
  • Multiple rack unit heights and depths available to support a wide range of equipment sizes
  • Optional RASCLAMP clamping arm accessory provides secure equipment retention and replaces the legacy RACS Series
  • Black powder coat finish (GREENGUARD, TSCA, RoHS compliant) supports indoor air quality and environmental compliance

Applications

  • Data centers and IT rooms
  • AV and broadcast installations
  • Network closets and telecom rooms
  • Industrial control and automation environments
  • Lab and test equipment setups
  • Supporting non-rackmount IT and network equipment
  • Mounting AV components such as amplifiers and media devices
  • Installing small servers, UPS units, or peripherals
  • Providing a universal support surface within racks and cabinets
  • Converting rack space into a usable work surface when needed

Specifications

Chart - Hammond Manufacturing RAS Fixed Steel Universal Rack Shelf

Layouts

Hammond Manufacturing RAS Fixed Steel Universal Rack Shelf

Evaluating alternative product options

A rack-mounted work surface for writing or light equipment support, consider the RMD Series.
An integrated keyboard mounting solution within a rack, consider the RKBM Series.
A wall-mounted workstation or space-saving desk solution, consider the WMD Series.
A multifunction shelf with an integrated keyboard and sliding workspace, consider the RMS Series.

Veröffentlichungsdatum: 2026-04-23 | Aktualisiert: 2026-04-28