GeneSiC Semiconductor 1200V SiC Schottky MPS™ Diodes

GeneSiC Semiconductor 1200V SiC Schottky MPS™ Diodes offer both system efficiency and high system reliability. These diodes feature increased system power density for extremely fast switching and are easy to parallel without thermal runaway. The modules provide a forward current range of 300mA to 100A in a through-hole or surface-mount design. GeneSiC 1200V SiC Schottky MPS Diodes are available in DO-214, TO-220, TO-247, TO-252, and SOT-227 packages. Typical applications include solar inverters, battery chargers, LED and HID lighting, high-frequency converters, and AC/DC power supplies.

Features

  • Low VF for high temperature operation
  • Enhanced surge and avalanche robustness
  • Superior figure of merit QC/IF
  • Low thermal resistance
  • Low reverse leakage current
  • Temperature independent fast switching
  • Positive temperature coefficient of VF
  • High dV/dt ruggedness

Applications

  • Power factor correction (PFC)
  • Solar inverters
  • Battery chargers
  • High-frequency converters
  • Switched mode power supplies (SMPS)
  • AC/DC power supplies
  • Anti-parallel / free-wheeling diodes
  • LED and HID lighting
Veröffentlichungsdatum: 2020-12-07 | Aktualisiert: 2025-12-18