FRAMOS Depth Camera D455e
FRAMOS Depth Camera D455e is powered by Intel® RealSense™ technology with a D450 depth module that extends the distance between the depth sensors to 95mm. This improves the depth (Z) error to less than 2% at 4m. The depth camera features industrial M12 Ethernet, M8 power connectors, and water/dust-resistant housing that is optimized for industrial environments. The industrial depth camera D455e offers a wide field of view for depth and RGB sensors. These RGB sensors include a global shutter matched to the depth FOV of 86° to improve the correspondence between the depth and RGB images. The depth camera D455e is ideal for OEMs and integrators that need 3D as well as 2D vision in products and applications. The global shutter sensors allow for applications with fast motion.This is a 'camera only' package and cables for data transmission and power supply are not included.
Features
- Intel® RealSense™ SDK 2.0 compatible
- Gigabit Ethernet data transmission
- IP66 dust and water-proof housing for industrial environments
- Secure cable connections with threaded M12 and M8 plugs
- Single cable for both power and data via PoE
- External event trigger mode
- Data transfer up to 100m in length
- Increased data transmission reliability with packet resend functionality
- Onboard depth calculation with Intel® RealSense™ Vision processor D4
- Synchronization with external events
- Simultaneous depth and RGB streaming at profile 1280 x 720 @30fps
Specifications
- OmniVision OV9782 image sensor
- Discrete color image signal processor
- 1280 x 800 active pixels at 30fps (maximum)
- 16:10 aspect ratio
- 10-bit RAW RGB format
- f/2.0 F-number
- 1.8mm focal length
- IR Cut filter type
- Fixed focus
- Global shutter type
- Imager field of view:
- H:90.0° / V:65.0° / D:98.0°
- ≤1.5% distortion
Applications
- OEMs
- Integrators that need 3D as well as 2D vision in products
Camera Profile
Additional Resources
Veröffentlichungsdatum: 2021-08-05
| Aktualisiert: 2025-02-18