Fortebit POL-NB-KIT Polaris NB-IoT Kits

Fortebit POL-NB-KIT Polaris NB-IoT Kits include everything necessary to install a Polaris POL-NB right out of the box. The user can choose between two kit options, one with a Li-Po battery (POL-NB-KIT+) and one without the battery (POL-NB-KIT). Fortebit POL-NB-KIT Polaris NB-IoT Kits are ready to be used as a vehicle tracker, and because of their wide voltage input, the kits can be used on motorcycles, cars, trucks, heavy machinery, and more. The POL-NB offers several low-power modes down to <50uA, which is ideal for IoT and Industry 4.0 devices and applications.

Kit Contents

  • NB-IoT version of Polaris
  • Black Polaris aluminum casing
  • GPS/Glonass/GSM antenna
  • Connector cable
  • Li-Po battery (2500 mAh) (POL-NB-KIT+ only)

Applications

  • Vehicle trackers
  • Motorcycles
  • Cars
  • Trucks
  • Heavy machinery
  • IoT and Industry 4.0 devices
Veröffentlichungsdatum: 2020-04-07 | Aktualisiert: 2024-11-15