Fair-Rite High-Frequency Power Toroids
Fair-Rite High-Frequency Power Toroids offer frequencies up to 5MHz and are optimized for minimal losses at elevated temperatures. The Fair-Rite toroids include a 79-material with up to 1MHz frequencies and an 80-material product line. The 80-material is a Manganese-Zinc ferrite that has been tuned to operate in SiC and GaN switching power supplies with a stable temperature response for designs up to 5MHz.Features
- Consistent magnetic properties
- Low core losses at high frequencies
- High-temperature thresholds
Applications
- Automotive/electric vehicles
- Industrial equipment
- Mil/Aero
- High-density power supplies
Performance Factor
Veröffentlichungsdatum: 2022-12-27
| Aktualisiert: 2022-12-29