Essentra Components 50P Metric Phillips Pan Head Screws
Essentra Components 50P Metric Phillips Pan Head Screws are constructed from UL 94V-2-rated plastic and are an ideal alternative to metal screws. These lightweight metric screws provide electrical, corrosion, and vibration resistance. The screws are also resistant to most chemicals. These robust screws are constructed from flame-retardant nylon 6/6 in a black or natural color. Essentra Components 50P Metric Phillips Pan Head Screws are available in a broad range of lengths, from 3mm up to 75mm.Features
- Alternative to metal screws
- Lightweight, robust design
- Offers electrical, corrosion, and vibration resistance
- Resistant to most chemicals
Specifications
- Flame-retardant nylon 6/6
- Black or natural color
- UL 94V-2 rated
- 3mm to 75mm length range
Veröffentlichungsdatum: 2024-02-19
| Aktualisiert: 2025-08-25