Epson ICs S1C17W03/W04 Single Chip Microcontrollers

Epson S1C17W03/W04 Single-Chip Microcontrollers are 16-bit MCUs. These MCUs feature low-voltage operation from 1.2V, and include a 16KB or 32KB flash memory. The S1C17W03/W04 MCUs also feature an embedded high-efficiency DC to DC converter that generates constant voltage to drive the IC with lower power consumption than 4-bit MCUs. The S1C17W03/W04 MCUs include a 2KB RAM, a real-time clock, a stopwatch, and an A/D converter. These MCUs are equipped with a PWM timer that generates a drive waveform for a motor driver and a high-performance 16-bit CPU. The S1C17W03/W04 MCUs find purpose in battery-driven applications that require an A/D conversion function and timers. 

Features

  • Seiko Epson original 16-bit RISC CPU core S1C17
  • Ultra-low standby power consumption with a 0.3µA at HALT stage in super economy mode
  • On-chip debugger
  • Embedded flash memory
    • 16KB or 32KB
  • 2KB embedded RAM
  • Clock generator 
  • Watchdog timer and real-time clock
  • 16-bit timer (T16) and 16-bit PWM timer(T16B)
  • Universal Asynchronous Receiver-Transmitter (UART), Synchronous Serial Interface (SPIA), and I2C interfaces
  • R/F converter
  • 12-bit A/D converter
  • 1.2VDD to 3.6VDD operating voltage range
  • -40°C to 85°C operating temperature range

S1C17W03/W04 Single Chip Microcontrollers Block Diagram

Block Diagram - Epson ICs S1C17W03/W04 Single Chip Microcontrollers
View Results ( 8 ) Page
Teilnummer Datenblatt Beschreibung
S1C17W03F101100-250 S1C17W03F101100-250 Datenblatt 16-Bit Mikrocontroller - MCU 16-bit MCU, 4.2MHz,16KB Flash, 2KB RAM, 12bit ADC
S1C17W03F102100-490 S1C17W03F102100-490 Datenblatt 16-Bit Mikrocontroller - MCU 16-bit MCU, 4.2MHz,16KB Flash, 2KB RAM, 12bit ADC
S1C17W04F101100-250 S1C17W04F101100-250 Datenblatt 16-Bit Mikrocontroller - MCU 16-bit MCU, 4.2MHz,32KB Flash, 2KB RAM, 12bit ADC
S1C17W04F102100-490 S1C17W04F102100-490 Datenblatt 16-Bit Mikrocontroller - MCU 16-bit MCU, 4.2MHz,32KB Flash, 2KB RAM, 12bit ADC
S1C17W03F101100 S1C17W03F101100 Datenblatt 16-Bit Mikrocontroller - MCU 16 bit MCU 4.2MHz 16KB Flash 2KB RAM
S1C17W03F102100 S1C17W03F102100 Datenblatt 16-Bit Mikrocontroller - MCU 16 bit MCU 4.2MHz 16KB Flash 2KB RAM
S1C17W04F101100 S1C17W04F101100 Datenblatt 16-Bit Mikrocontroller - MCU 16 bit MCU 4.2MHz 32KB Flash 2KB RAM
S1C17W04F102100 S1C17W04F102100 Datenblatt 16-Bit Mikrocontroller - MCU 16 bit MCU 4.2MHz 32KB Flash 2KB RAM
Veröffentlichungsdatum: 2018-04-18 | Aktualisiert: 2022-08-12