Teltonika RUTM20 Compact 5G Routers

Teltonika RUTM20 Compact 5G Routers are ultra‑compact 5G routers engineered for Internet of Things (IoT) and Industrial Internet of Things (IIoT) applications where space, efficiency, and reliable high‑speed connectivity are critical. Designed around a global Telit 5G Sub‑6GHz modem, the Teltonika RUTM20 routers support download speeds up to 2.5/3.4Gbps and upload speeds up to 900/550Mbps, with fallback to LTE Cat 19 and 3G networks for broader compatibility. The compact footprint makes these routers ideal for deployments in Point-of-Sale (POS) systems, surveillance setups, transportation, and other installations where space is limited.

The RUTM20 routers integrate dual SIM slots alongside an embedded eSIM, enabling automatic failover and remote carrier switching to maintain uninterrupted service. Streamlined installation is supported through active PoE (in/out), allowing both power and data to run through a single cable. Additional features include 802.11b/g/n/ac Wave 2 Wi‑Fi® with dual-band MU‑MIMO, extensive security options, multiple PDN support, advanced band management, SMS/USSD handling, framed routing, and compatibility with Teltonika’s Remote Management System (RMS) for simplified monitoring and configuration. Altogether, the RUTM20 delivers robust 5G performance, flexible power and connectivity options, and carrier‑agnostic resilience in a small industrial‑grade form factor.

Features

  • Global 5G - maximize coverage with a global Telit modem
  • Dual SIM and eSIM - ensure uptime with automatic failover and remote carrier switching
  • Compact footprint - fit 5G into space-limited Internet of Things (IoT) solutions
  • Active PoE - simplifies deployment with PoE in/out

Applications

  • Energy and utilities
  • Industrial and automation
  • Retail
  • Smart cities

Specifications

  • Mobile
    • Mobile modules
      • 5G sub-6GHz SA/NSA 2.5/3.4Gbps DL (4x4 MIMO), 900/550Mbps UL (2x2)
      • 4G (LTE) – LTE Cat 19 1.6Gbps DL, LTE Cat 18 211Mbps UL
      • 3G – 42Mbps DL, 5.7Mbps UL
    • 3GPP release 16
    • Consumer type eSIM, profile download and removal operations, up to 7x eSIM profiles (does not include data plans)
    • 2x 2FF SIM and 1x eSIM, auto-switch cases - weak signal, data limit, SMS limit, roaming, no network, network denied, data connection fail
    • Status - IMSI, ICCID, operator, operator state, data connection state, network type, CA indicator, bandwidth, connected band, signal strength (RSSI), SINR, RSRP, RSRQ, EC/IO, RSCP, data sent/received, LAC, TAC, cell ID, ARFCN, UARFCN, EARFCN, MCC, and MNC
    • SMS status, SMS configuration, EMAIL-to-SMS, SMS-to-EMAIL, SMS-to-HTTP, SMS-to-SMS, scheduled SMS, SMS autoreply, and SMPP
    • USSD - supports sending and reading Unstructured Supplementary Service Data messages
    • Operator block/allow list (by country or separate operators)
    • Possibility to use different PDNs for multiple network access and services
    • Band lock, and used band status display
    • SIM idle protection service - provides the possibility to configure the router to periodically switch to the unused SIM card and establish a data connection to prevent the SIM card from being blocked
    • SIM PIN code management enables setting, changing, or disabling the SIM card's PIN
    • Auto APN
    • Direct connection (bridge) between the mobile ISP and the device on LAN
    • Passthrough - router assigns its mobile WAN IP address to another device on LAN
    • Framed routing supports an IP network behind a 5G UE
  • Wireless
    • 802.11b/g/n/ac Wave 2 (Wi-Fi 5) wireless mode with data transmission rates up to 867Mbps (dual band, MU-MIMO), 802.11r fast transition, Access Point (AP), and Station (STA)
    • WPA2-Enterprise security - PEAP, WPA2-PSK, WPA-EAP, WPA-PSK, WPA3-SAE, WPA3-EAP, OWE; AES-CCMP, TKIP, auto-cipher modes, client separation, EAP-TLS with PKCS#12 certificates, disable auto-reconnect, 802.11w Protected Management Frames (PMF)
    • SSID stealth mode and access control based on MAC address
    • Wi-Fi users - up to 150 simultaneous connections
    • Wireless connectivity - wireless mesh (802.11s), fast roaming (802.11r), Relayd, BSS transition management (802.11v), radio resource measurement (802.11k)
    • Wireless MAC filter - allowlist and blocklist
    • Wireless QR code generator - once scanned, a user will automatically enter the network without needing to input login information
    • TravelMate - forward Wi-Fi hotspot landing page to a subsequent connected device
  • Ethernet - 10/100/1000Mbps, compliance with IEEE 802.3, IEEE 802.3u, 802.3az standards, supports auto MDI/MDIX crossover
    • 1x WAN port
    • 1x LAN port
  • Network
    • Static routing, dynamic routing (BGP, OSPF v2, RIP v1/v2, EIGRP, NHRP), and policy based routing
    • Network protocols - TCP, UDP, IPv4, IPv6, ICMP, NTP, DNS, HTTP, HTTPS, SFTP, FTP, SMTP, SSL/TLS, ARP, VRRP, PPP, PPPoE, UPNP, SSH, DHCP, Telnet, SMPP, SNMP, MQTT, and Wake on Lan (WOL)
    • VoIP passthrough support - H.323 and SIP-alg protocol NAT helpers, allowing proper routing of VoIP packets
    • Connection monitoring - Ping reboot, Wget reboot, Periodic reboot, LCP, and ICMP for link inspection
    • Firewall - port forward, traffic rules, custom rules, and TTL target customisation
    • Firewall status page - view all Firewall statistics, rules, and rule counters
    • Port management - view device ports, enable/disable each of them, turn auto-configuration on/off, change transmission speed, and so on
    • Network topology - a visual representation of the network, shows which devices are connected to which other devices
    • Hotspot - captive portal (hotspot), internal/external radius server, radius MAC authentication, SMS authorization, SSO authentication, internal/external landing page, walled garden, user scripts, URL parameters, user groups, individual user or group limitations, user management, 9x default customizable themes, and optionality to upload and download customized hotspot themes
    • Hotspot 2.0 is a Wi-Fi standard that enables seamless, secure, and automatic connection to trusted wireless networks
    • DHCP
      • Static and dynamic IP allocation, DHCP relay, DHCP server configuration, status, and static leases
      • MAC with wildcards
    • QoS/Smart Queue Management (SQM) - traffic priority queuing by source/destination, service, protocol or port, WMM, 802.11e
    • DDNS - supports >77x service providers, others can be configured manually
    • DNS over HTTPS proxy enables secure DNS resolution by routing DNS queries over HTTPS
    • Network backup - Wi-Fi WAN, mobile, VRRP, wired options, each of which can be used as an automatic failover
    • Load balancing - balance internet traffic over multiple WAN connections
    • SSHFS - possibility to mount a remote file system via the SSH protocol
    • Initial virtual routing and forwarding (VRF) support
    • Traffic management - real-time monitoring, wireless signal charts, and traffic usage history
  • Security
    • Authentication - pre-shared key, digital certificates, X.509 certificates, TACACS+, internal and external RADIUS users authentication, IP and login attempts block, time-based login blocking, built-in random password generator
    • Firewall - preconfigured firewall rules can be enabled via WebUI, unlimited firewall configuration via CLI, DMZ, NAT, NAT-T, and NAT64
    • Attack prevention
      • DDOS prevention (SYN flood protection, SSH attack prevention, HTTP/HTTPS attack prevention)
      • Port scan prevention (SYN-FIN, SYN-RST, Xmas, NULL flags, FIN scan attacks)
    • Port and tag-based VLAN separation
    • Mobile quota control - custom data limits for SIM card
    • WEB filter - block list for blocking out unwanted websites and an allow list for specifying allowed sites only
    • Flexible access control of SSH, Web interface, CLI, and Telnet
    • Identification and authentication module, TPM 2.0 standard
    • Certificate creation tool allows the creation of CA, server, client, let's encrypt, and SCEP certificates
    • 802.1x - port-based network access control client and server
  • VPN
    • OpenVPN - multiple clients and a server can run simultaneously, 27x encryption methods
    • OpenVPN encryption - DES-CBC 64, RC2-CBC 128, DES-EDE-CBC 128, DES-EDE3-CBC 192, DESX-CBC 192, BF-CBC 128, RC2-40-CBC 40, CAST5-CBC 128, RC2-64-CBC 64, AES-128-CBC 128, AES-128-CFB 128, AES-128-CFB1 128, AES-128-CFB8 128, AES-128-OFB 128, AES-128-GCM 128, AES-192-CFB 192, AES-192-CFB1 192, AES-192-CFB8 192, AES-192-OFB 192, AES-192-CBC 192, AES-192GCM 192, AES-256-GCM 256, AES-256-CFB 256, AES-256-CFB1 256, AES-256-CFB8 256, AES-256-OFB 256, AES-256-CBC 256
    • IPsec - XFRM, IKEv1, IKEv2, with 14x encryption methods for IPsec (3DES, DES, AES128, AES192, AES256, AES128GCM8, AES192GCM8, AES256GCM8, AES128GCM12, AES192GCM12, AES256GCM12, AES128GCM16, AES192GCM16, AES256GCM16)
    • GRE tunnel, GRE tunnel over IPsec support
    • PPTP, L2TP - client/server instances can run simultaneously, L2TPv3, L2TP over IPsec support
    • Stunnel - proxy designed to add TLS encryption functionality to existing clients and servers without any changes in the program’s code
    • DMVPN - method of building scalable IPsec VPNs, Phase 2, Phase 3, and dual hub support
    • SSTP client instance support
    • ZeroTier VPN client support
    • WireGuard VPN client and server support
    • Tinc offers encryption, authentication, and compression in tunnels, client/server support
    • Tailscale offers speed, stability, and simplicity over traditional VPNs, encrypted point-to-point connections using the open source WireGuard protocol
  • BacNET
    • Router supported mode
    • TCP connection
    • Configuration options - support for multiple BACnet/IP interfaces, network number assignment, preconfigured BDT entries for BBMD (BACnet Broadcast Management Device)
  • OPC UA
    • Client and server modes
    • TCP connection
  • MODBUS
    • Client and server modes
    • TCP connection
    • MODBUS TCP custom register block requests, which read/write to a file inside the router, and can be used to extend MODBUS TCP client functionality
    • Supported data formats
      • 8-bit - INT, UINT; 16-bit: INT, UINT (MSB or LSB first)
      • 32-bit - float, INT, UINT (ABCD (big-endian), DCBA (little-endian), CDAB, BADC), HEX, ASCII
  • Data-to-server
    • HTTP(S), MQTT, Azure MQTT protocols
    • Extract parameters from multiple sources and different protocols, and send them all to a single server
    • Custom LUA scripting, allowing scripts to utilize the router's data-to-server feature
  • Modbus MQTT gateway - allows sending commands and receiving data from the MODBUS server through an MQTT broker
  • DNP3
    • Station and outstation modes
    • TCP connection
  • DLMS/COSEM
    • DLMS support - standard protocol for utility meter data exchange
    • Client mode
    • TCP connection
  • Teltonika network web API (beta) support - expand a device's possibilities by using a set of configurable API endpoints to retrieve or change data
  • Monitoring and management
    • WEB UI - HTTP/HTTPS, status, configuration, FW update, CLI, troubleshoot, multiple event log servers, firmware update availability notifications, event log, system log, kernel log, internet status
    • FOTA - firmware update from server, automatic notification
    • SSH (v1, v2)
    • SMS status, SMS configuration
    • Call - reboot, status, mobile data on/off, output on/off, answer/hang-up with a timer, and Wi-Fi on/off
    • Receive email message status alerts of various services
    • TR-069 - OpenACS, EasyCwmp, ACSLite, tGem, LibreACS, GenieACS, FreeACS, LibCWMP, Friendly tech, and AVSystem
    • MQTT Broker, MQTT publisher
    • SNMP (v1, v2, v3), SNMP trap, and brute force protection
    • JSON-RPC - management API over HTTP/HTTPS
    • MODBUS TCP status/control
    • Teltonika Remote Management System (RMS)
  • IoT platforms
    • ThingWorx - allows monitoring of WAN type, WAN IP, mobile operator name, mobile signal strength, and mobile network type
    • Cumulocity (Cloud of Things)
      • Allows monitoring of device model, revision and serial number, WAN type and IP, mobile cell ID, ICCID, IMEI, connection type, operator, signal strength
      • Has reboot and firmware upgrade actions
    • Azure IoT hub
      • Can be configured with data-to-server to send all the available parameters to the cloud
      • Has direct method support, which allows execution of RutOS API calls on the IoT hub
      • Plug-and-play integration with Device Provisioning Service that allows zero-touch device provisioning to IoT hubs
    • AWS IoT core
      • Utility to interact with the AWS cloud platform
      • Jobs support - call the device's API using AWS jobs functionality
  • System
    • MediaTek MIPS1004Kc CPU, dual-core, 880MHz
    • 256MB RAM, DDR3
    • 16MB serial NOR flash, 256MB serial NAND flash
  • Firmware/configuration
    • WEB UI - update FW from file, check FW on server, configuration profiles, configuration backup
    • FOTA - update FW
    • RMS - update FW/configuration for multiple devices at once
    • Keep settings - update FW without losing current configuration
    • Factory settings reset - full factory reset restores all system settings, including the IP address, PIN, and user data to the default manufacturer's configuration
  • Firmware customization
    • RutOS (OpenWrt-based Linux OS) operating system
    • Supported languages - Busybox shell, Lua, C, and C++
    • SDK package with build environment provided
    • GPL customization - create customized, branded firmware and web page application by changing colors, logos, and other elements in the firmware to fit user needs
    • Package Manager service installs additional software on the device
  • PoE in
    • 1x PoE in (WAN port)
    • 802.3af/at Alternative A and B standard
  • PoE out
    • 1x PoE out (LAN port)
    • 802.3af/at Alternative A standard
    • PoE maximum power per port (at PSE)
      • 30W maximum power
      • >44V 4-pin connector or >44V passive PoE input voltage
      • Active PoE 802.3at used as the power input for 802.3af
  • Power
    • 4-pin industrial DC power socket connector
    • 9VDC to 50VDC input voltage range, reverse polarity protection, voltage surge/transient protection
    • Passive PoE over WAN port, mode A, not compatible with IEEE802.3af, 802.3at, and 802.3bt standards, 18VDC to 50VDC
    • Power consumption
      • <4.5W idle
      • <8.5W maximum
  • Physical interfaces
    • 2x RJ45 Ethernet ports, 10/100/1000Mbps
    • Status LEDs - 1x mobile connection type (RGB), 1x mobile connection strength (RGB), 4x LAN status, 1x power
    • 2x SIM slots (Mini SIM - 2FF), 1.8V/3V, internal SIM holder
    • 1x 4-pin power connector
    • 4x SMA for mobile, 2x RP-SMA for Wi-Fi
    • Reboot/user default reset/factory reset button
  • Physical
    • Anodized aluminum housing and panels
    • 100mm x 30mm x 93.7mm (WxHxD) size
    • 319g weight
    • Mounting options - DIN rail, wall mount, or flat surface (all require additional kit)
  • Operating environment
    • -40°C to +75°C operating temperature range
    • 10% to 90% operating humidity, non-condensing
    • IP30 protection
  • CE, UKCA, CB, RCM, FCC, and WEEE approvals

Hardware

Mechanical Drawing - Teltonika RUTM20 Compact 5G Routers
Veröffentlichungsdatum: 2026-01-28 | Aktualisiert: 2026-02-02