Morse Micro HaLowLink 2 Long Range Sub-1GHz Wi-Fi® Gateways
Morse Micro HaLowLink 2 Long Range Sub-1GHz Wi-Fi® Gateways are designed to unlock the full potential of Morse Micro’s Wi-Fi HaLow technology. Engineered for superior wireless range and performance, HaLowLink 2 delivers reliable connectivity across diverse regions worldwide. An intuitive design and advanced capabilities make deploying a Wi-Fi HaLow network easy. HaLowLink 2 operates as a router, access point, and extender, enabling users to quickly build network-optimized HaLow-enabled devices.
Powered by Morse Micro’s high-performance MM8108 8MHz chipset and Wi-Fi-certified, the HaLowLink 2 brings the extended range and low-power benefits of Wi-Fi HaLow to life, perfect for Internet of Things (IoT) applications and large-scale environments. Plus, when paired with a second HaLowLink 2, it can create 2.4GHz Wi-Fi hotspots far beyond the reach of traditional Wi-Fi, ensuring robust connectivity for non-HaLow devices.
Features
- Offers increased wireless range and performance
- Intuitive design and powerful capabilities
- Functions as a Wi-Fi HaLow router, access point, and extender
- Paired with the high-performing MM8108 8MHz chipset
- Creates 2.4GHz Wi-Fi hotspots when paired with a second HaLowLink 2
- Supported in the USA, Canada, Australia, the UK, Europe, and Japan
- Plug-and-play connectivity
Applications
- IoT and IoT 2.0 deployments
- Smart cities and large‑scale infrastructures
- Industrial and commercial campuses
- Agriculture and rural deployments
- Logistics and warehouse management
- Backhaul and connectivity extensions
Specifications
- Hardware
- AzureWave AW-HM677 Wi-Fi HaLow module
- Morse Micro MM8108 802.11ah radio
- Mediatek MT7603E 2x2 802.11n radio with internal antennas
- Mediatek MT7621 CPU
- 256MB DRAM memory
- 32MB NAND Flash storage
- Up to 26dBm TX power [limited to 14dbm in EU (including the UK) and 16dBm in Japan]
- 5V, 2A power
- 0°C to +40°C temperature range
- 5% to 95% operating humidity, non-condensing
- 88mm x 68mm x 24mm dimensions
- Weight
- 102g for the HaLowLink only
- 168g for the HaLowLink + stand + antenna
- Software
- Based on OpenWrt 23.05
- Web UI and SSH/CLI configuration
- Status dashboard
- Wizards for easy configuration
- Streamlined software upgrades via online server
- Interfaces
- 1x USB Type-C® port (power and Ethernet data)
- 2x Gigabit Ethernet ports
- 2.4GHz 2x2 Wi-Fi (802.11n)
- HaLow Wi-Fi (802.11ah)
- Mode button
Use Cases
In the Box