FRAMOS FFA-MC50-Kit-0.3m Micro-Coax Cable Kit
FRAMOS FFA-MC50-Kit-0.3m Micro-Coax Cable Kit is designed to enhance the connectivity of the FSM Ecosystem, specifically targeting FSM:GO modules and FSM+FSA stacks. The kit includes all components required to upgrade an existing FRAMOS Sensor Module setup with Micro-Coax cabling. This kit facilitates the adaptation from the PixelMate™ MIPI CSI-2 connector to a shielded micro coaxial cable, enabling flexible and robust cabling solutions. The FRAMOS FFA-MC50-Kit-0.3m is tailored for applications that demand flexible, robust, and high-integrity cabling solutions within the FSM Ecosystem, particularly where space constraints and signal quality are critical considerations.Reference implementations of MIPI CSI-2 (D-PHY) drivers that leverage platform-specific data interfaces are provided. These implementations facilitate communication with the image sensor and enable its initialization, offering seamless access to its features. The software package empowers embedded software engineers to easily access the streaming system while providing all necessary tools to customize it for specific application requirements.
Features
- Includes everything needed to upgrade FSM:GO or FSM+FSA to leverage the advantages of Micro-Coax cabling
- Excellent bending and twisting characteristics
- Flexible routing in tightly embedded devices
- Seamless adaption from PixelMate™
- High signal integrity, full sensor signal access
Applications
- Flexible cabling in constrained spaces
- Enhanced signal integrity
Kit Contents
- FFA-A/MC50-V1 - PixelMate to Micro-Coax (50-pin) adapter (passive), for FSM side, 4-lane MIPI CSI-2
- FFA-MC50/A-V1 - Micro-Coax (50-pin) to PixelMate adapter (passive) for FPA/processor side, 4-lane MIPI CSI-2
- FMA-CBL-MC50-xx-V1 - Micro-Coax cable 50-pin, shielded IPEX CABLINE CA, 0.4mm pitch, AWG40 / UL1354
Assembly
FSM Ecosystem
Resources
Veröffentlichungsdatum: 2025-01-21
| Aktualisiert: 2025-01-27