Mikroe MIKROE-6152 LTE Cat.1 3 Click
Mikroe MIKROE-6152 LTE Cat.1 3 Click (for Europe) is a compact add-on board for reliable 4G wireless communication. The Mikroe MIKROE-6152 features the Quectel EG91EXGA-128-SGNS LTE Cat 1 IoT module compliant with the 3GPP Release 11 standard. The board supports LTE-FDD, WCDMA, and GSM, ensuring broad network compatibility. Key features include multi-band LTE (B1/B3/B7/B8/B20/B28), RX diversity for bands B1 and B8, and multi-constellation GNSS (GPS, GLONASS, BeiDou/Compass, Galileo, QZSS). It also integrates a 16-bit mono audio codec with support for CTIA standard headphones and includes a USB Type-C™ connector for power, data transfer, AT command communication, and firmware updates. This board is ideal for European M2M applications like automotive, smart metering, tracking systems, security, routers, and wireless POS.Features
- On-board Quectel EG91EXGA-128-SGNS - embedded 4G wireless communication module
- Supports LTE-FDD, WCDMA, and GSM communication standards
- Multi-band European LTE support
- RX diversity for bands B1 and B8
- Multi-constellation GNSS
- 16-bit mono audio codec compatible with CTIA standard headphones
- Echo cancellation and noise suppression
- USB Type-C connector for power and data transfer
- Software debugging
- Firmware upgrades
- UART communication
- Visual status indicators
- Several test points
- Micro SIM card holder
- I2C, UART interface
- ClickID feature
- mikroBUS™ compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- European M2M applications
- Automotive
- Smart metering
- Tracking systems
- Security and routers
- Wireless POS
Overview
Veröffentlichungsdatum: 2024-08-15
| Aktualisiert: 2024-09-23