Mikroe MIKROE-6258 EasyAVR v8 Over USB Type-C™
Mikroe MIKROE-6258 EasyAVR v8 Over USB Type-C™ is a programmer and debugger designed for Microchip's 8-bit AVR MCUs. The Mikroe MIKROE-6258 supports a wide range of devices from 8- to 40-pins. Paired with the powerful CODEGRIP Suite, it provides comprehensive control over programming and debugging tasks, offering seamless management of the development board without the need for additional USB drivers.Features
- Choose from a wide range of 8-bit MCUs from 8- to 40-pins
- Board comes with ATMEGA32-16PU and an 8MHz crystal oscillator
- Eight different DIP sockets range from DIP8 up to DIP40
- All DIP sockets allow exclusive placement of MCUs
- Improved quality and sturdy, compact design
- Two display connectors
- Display graphical or textual content allows even 8-bit AVR MCU devices to utilize the display
- Resistive touch panel can be interfaced with the installed MCU
- Resistive touch panel supports one 4-pin flat cable connector (FFC) and one 1x4-pin header
- Rapid prototyping allows efficient and effortless design
- Improved mikroBUS™ sockets where 1662 different Click boards can be added
- State-of-the-art power supply with constant power delivery and unprecedented flexibility
- The power supply module is carefully designed to regulate, filter, and distribute the power noise-free
- Programmable voltage reference can provide a very accurate, programmable voltage reference (VREF) in the range from 0V to 4.096V
Veröffentlichungsdatum: 2024-08-20
| Aktualisiert: 2024-08-29