Bridgetek IDM2040-43A Intelligent Display Module
Bridgetek IDM2040-43A Intelligent Display Module features a 4.3" TFT LCD panel (480×272 resolution) with capacitive touch. The Bridgetek IDM2040-43A features the Embedded Video Engine (EVE) controller BT883Q, powered by the Raspberry PI RP2040 microcontroller. With onboard UART, I2C, and SPI interfaces, expand functionality using two add-on boards for RS232 and RS485 channels. Power can be sourced from a USB host/charger or a UART-SIP connector.Features
- BT883Q EVE controller
- Supports 4.3" 480x272 LCD with capacitive touchscreen
- Onboard audio power amplifier and audio connector for external speaker and audio line in
- RP2040 MCU with 8MB onboard flash memory programmable with Circuit Python (libraries provided)
- USB Type-C™ port for RP2040 USB DFU or debug
- Micro-SD card socket
- CE/FCC/UKCA certified
- 2x Stemma QT (QWIIC) I2C peripheral sockets
- SPI pin headers for Adafruit Wi-Fi module or other peripherals
- 6-position header for mating with FTDI TTL cables
- RS232 transceiver adaptor (optional add-on module)
- RS485 transceiver adaptor (optional add-on module)
- Hardware reset button
- RP2040 DFU button
- Precision-fitted bezel in black
Applications
- Smart displays
- Human-Machine Interfaces (HMI)
- Embedded systems
- Touchscreen applications
- Raspberry PI-based projects
Dimensions
Veröffentlichungsdatum: 2024-01-10
| Aktualisiert: 2024-01-16