Features
- High-speed connector for 6.25Gbps per pair
- Available in two-pair and four-pair versions
- Available in a variety of heights
Specifications
- 0.7A current rating
- 250VAC voltage rating
- 550VAC between adjacent contacts for 60s dielectric withstand voltage
- 40mΩ maximum contact resistance
- 10,000MΩ minimum insulation resistance
- -65°C to +105°C operating temperature range
Applications
- Telecom
- Servers
- Data storage
Videos
View Results ( 4 ) Page
| Teilnummer | Datenblatt | Beschreibung | Anzahl der Zeilen | Anzahl der Positionen | Montagewinkel |
|---|---|---|---|---|---|
| 500-080-225-A02 | ![]() |
Hartmetrische Steckverbinder ZD Connector, Female, R/A, 4 Pair | 8 Row | 80 Position | Right Angle |
| 500-040-225-E02 | ![]() |
Hartmetrische Steckverbinder ZD Connector, Female, R/A, 2 Pair | 4 Row | 40 Position | Right Angle |
| 500-080-225-D01 | ![]() |
Hartmetrische Steckverbinder ZD Connector, Male, R/A, 4 Pair | 8 Row | 80 Position | Right Angle |
| 500-080-231-B01 | ![]() |
Hartmetrische Steckverbinder ZD Connector, Male, Vert, 4 Pair | 2 Row | 80 Position | Straight |
Veröffentlichungsdatum: 2018-10-29
| Aktualisiert: 2024-10-03