ECS ECX-53/53Q SMD Crystals

ECS ECX-53/53Q SMD Crystals feature a compact 3.2mm x 5mm footprint and low profile. These crystals come with an extended temperature range option. The ECX-53Q crystals operate at a frequency range from 8MHz to 54MHz, while ECX-53 crystals operate at a frequency range from 8MHz to 50MHz. These crystals offer frequency tolerances of 25ppm down to 10ppm. ECX-53Q SMD crystals are RoHS compliant and AEC-Q200 qualified.

Features

  • Compact and low profile
  • Extended temperture range option
  • RoHS compliant
  • AEC-Q200 qualified (ECX-53Q)
  • Two-pad option (ECX-53)

Specifications

  • Operating frequency
    • 8MHz to 54MHz (ECX-53Q)
    • 8MHz to 50MHz (ECX-53)
  • ±30ppm maximum frequency tolerance at +25°C
  • 5pF maximum shunt capacitance
  • Drive level
    • 300µW (ECX-53Q)
    • 100µW (ECX-53)
  • -40°C to +150°C operating temperature range

Mechanical Dimensions

Veröffentlichungsdatum: 2019-06-20 | Aktualisiert: 2024-05-30