Tripp Lite SmartRack® 42U Extra-Wide Rack Enclosure Cabinet
Tripp Lite SR42UBDPWD8 SmartRack® 42U Deep Extra-Wide Rack Enclosure Cabinet is an 800mm width rack cabinet that houses, organizes, and secures standard rack equipment. The cabinet includes extra side room for cabling and power distribution units (PDUs). The reversible front door, split rear doors, and half-size side panels lock securely with the included keys to help prevent damage, tampering, or theft. The doors, side panels, and roof panels are designed for a quick release for easy access to connected equipment and cabling. This Tripp Lite SmartRack 42U Rack Enclosure Cabinet is designed for network wiring closets, retail locations, classrooms, back offices, and other areas with essential rack-mount IT equipment.Features
- Maximum capacity
- 1588kg stationary
- 1021kg rolling load
- Extra wide to allow side channels for accessory mounting, cable routing, and airflow
- 46" depth designed to accommodate servers and other large equipment
- Doors and side panels lock securely to help prevent damage, tampering, or theft
- Ships fully assembled for quick deployment on pre-installed casters and levelers
Applications
- Network wiring closets
- Rack-mount IT equipment
- Classrooms
- Back offices
Specifications
- Enclosure rack type
- Network switch, patch panel, server, and uninterruptible power supply (UPS) device compatibility
- 42U rack height
- 1118mm maximum device depth
- No assembly required
- Not for outdoor use
- Five-year limited warranty
Kit Contents
- 42U server rack
- Four side panels
- Four side panel locks
- Two keys
- 50x M6 screws
- 50x M6 washers
- 50x M6 cage nuts
- Owner's manual
Veröffentlichungsdatum: 2025-03-04
| Aktualisiert: 2025-03-11