Tripp Lite SmartPro Line-Interactive Cloud-Connected UPS
Tripp Lite SmartPro Line-Interactive Cloud-Connected Uninterruptible Power Supplies (UPS) are backup battery devices for network servers and workstations. These Tripp-Lite UPS devices offer 24/7 remote monitoring through a cloud-based dashboard. The series features 750VA to 1440VA/475W to 1050W output capacity and 120VAC input voltage. These SmartPro cloud-connected devices allow time to back up critical files during a blackout. NEMA 5-15R outlets and controllable load banks protect connected components, while automatic voltage regulation (AVR) corrects low- and high-voltage conditions.Features
- Cloud-based dashboard allows 24/7 remote monitoring via browser or mobile app
- Allows time to back up critical files during a blackout
- NEMA 5-15R outlets and controllable load banks protect connected components
- AVR corrects low- and high-voltage conditions
- Cloud-connected UPS sets up in minutes to start protecting a user's devices
- Create an account with two-factor authentication for an additional layer of security
- NFC technology allows easy configuration of network settings from a user's mobile device
- Switchable load banks let the user shut down or reboot devices using the mobile app
- Restarts automatically when AC power is restored, even when the battery level is low or absent
- Three-year limited warranty
Applications
- Industrial automation
- Network servers
- Network workstations
Specifications
- 750VA to 1440VA/475W to 1050W output power
- 120VAC input voltage
- Up to 90% non-condensing relative humidity (RH)
- 0°C to +40°C operating temperature range
Datasheets
Veröffentlichungsdatum: 2025-06-04
| Aktualisiert: 2025-06-17