Eaton 1210HC Brick Fuses

Eaton 1210HC Brick Fuses are designed to provide reliable overcurrent protection in high-power density applications. These fuses offer an ultra-high current carrying capability ranging from 50A to 200A in a 12.4mm x 10mm x 6.8mm package. The 1210HC fuses offer high breaking capacity (up to 10kA) for high-power battery systems and for the demanding requirements of AI servers. These fuses serve as a single-fuse solution and avoid the need for physically larger fuses or the paralleling of multiple smaller-rated fuses. The 1210HC brick fuses are used in data centers, Power Distribution Boards (PDBs), servers, energy storage systems, basic power supplies, and general lighting applications.

Features

  • High current rating from 50A to 200A for short circuit protection
  • 12.4mm x 10mm x 6.8mm surface mount package
  • Compact size is suitable for space-constrained designs and high-density PCBs
  • High breaking capacity for high-power battery systems
  • Robust design and construction ensure long-term reliability in demanding environments
  • -40°C to 105°C operating temperature range
  • Fast-acting protection
  • RoHS-compliant and lead-free
  • UL recognized according to UL248-1&13
  • TUV conforms to IEC 60269-1&7

Applications

  • Data-center
  • Power Distribution Boards (PDB)
  • Server and desktop power supplies
  • Energy storage systems
  • LED and general lighting
  • Gaming console systems
  • Storage system power
  • Basic power supplies

Dimensions Drawing

Mechanical Drawing - Eaton 1210HC Brick Fuses
Veröffentlichungsdatum: 2025-02-18 | Aktualisiert: 2025-04-04