Bussmann / Eaton ATC Blade Fuses
Bussmann / Eaton ATC Blade Fuses feature industry-standard color coding for quick identification of amp ratings. The series has a wide -40°C to +100°C operating temperature range to meet the needs of extreme environments. The terminal material is tin-plated zinc to enhance conductivity and resist corrosion. Bussmann / Eaton ATC Blade Fuses are lead free, halogen free, and RoHS complaint. These UL-recognized fast-acting blade fuses are ideal for automotive and low-voltage control circuits.Features
- Industry-standard color coding for quick identification of amp ratings
- Tin-plated zinc terminals for corrosion resistance and enhanced conductivity
- UL recognized for use in low-voltage control circuits
- Wide -40°C to +100°C operating temperature range for extreme environments
- Test points on specific part/package numbers may speed up circuit troubleshooting
- 32V voltage
- 1A to 40A range
- 1kA interrupting rating
- Lead free, halogen free and RoHS complaint
Dimensions - mm
Veröffentlichungsdatum: 2019-09-25
| Aktualisiert: 2023-07-12