Eaton Electronics EC1A Metalized AC Filtering Capacitors
Eaton Electronics EC1A Metalized Polypropylene Aluminum Can AC Filtering Capacitors are oil-type AC filtering capacitors with good thermal dissipation. These self-healing EC1A capacitors offer high capacitance density and high reliability. The Eaton 10k AFC overpressure safety devices are ideal for AC harmonic filtering, latching current limiter (LCL) systems, and power-factor correction (PFC) systems.
Features
- 10K AFC overpressure safety device
- Self-healing property
- High capacitance density
- High reliability
- Oil type with good thermal dissipation
Applications
- AC harmonic filtering
- LCL systems
- PFC systems
Specifications
- 15μF to 150μF capacitance range
- 250VAC to 1kVAC voltage rating range
- 18A to 85A rated current range
- cULus recognized File number: E543343
- -40°C to +70°C operating temperature range
Dimensions (mm)
Veröffentlichungsdatum: 2026-04-03
| Aktualisiert: 2026-04-08