Dielectric Laboratories / Knowles AFL Bandpass Filters

Dielectric Laboratories / Knowles AFL Bandpass Filters are surface-mount, thin-film filters on high dielectric constant ceramic. The filter material is DLI's proprietary High K ceramic. The cover material is annealed 430 stainless steel. The components are solder surface-mount compatible and offer extremely reliable and repeatable RF performance in a small package.

Features

  • Small size
  • Fully shielded component
  • Frequency stable over temperature
  • -55°C to +125°C operating temperature range
  • 50Ω characteristic impedance
  • 100% tested and inspected
  • EAR 99
  • Surface-mount assembly up to 42GHz
  • Power handling (up to 40W)
  • High repeatability, precision thin-film fabrication

Applications

  • Microwave radars
  • Test equipment
  • Switch filter banks
  • Satellite and radio communication
  • Synthesizer and filter banks
  • 5G base stations
View Results ( 6 ) Page
Teilnummer Datenblatt Frequenz Einfügungsverlust Typ
L185XF4S L185XF4S Datenblatt 18.5 GHz 2.2 dB Low Pass
B016MD6S B016MD6S Datenblatt 1.575 GHz 3.5 dB Bandpass
B148QF0S B148QF0S Datenblatt 15 GHz 3.1 dB Bandpass
L050XF9S L050XF9S Datenblatt 3 GHz Low Pass
B056RC4S B056RC4S Datenblatt 4 GHz to 8 GHz 3 dB Bandpass
B096QC2S B096QC2S Datenblatt 10 GHz 2.5 dB Bandpass
Veröffentlichungsdatum: 2014-07-07 | Aktualisiert: 2022-03-11