DFRobot ROB0147 Max:bot DIY Programmable Robot Kit

DFRobot ROB0147 Max:bot DIY Programmable Robot Kit is an entry-level DIY robot specially designed for kids to maximize creativity. This Max:bot kit perfectly functioned when connected to Micro:bit. The Micro:bit is the brain's logical system that can process the received information and send commands.

The Robot Kit features electronic modules, including motors, speakers, line trackers, and distance sensors, and is also extendable with 50+ Boson modules. This Max:bot Kit comes with a well-designed aluminum structure and the robot can be assembled by kids independently. The Robot kit is available in 200mm x 150mm x 100mm net dimensions and 250mm x 130mm x 150mm package dimensions. This DIY Programmable Robot kit is ideal for tracking lines, chasing light, detecting edges, remote controlling, and avoiding obstacles.

Features

DFRobot ROB0147 Max:bot DIY Programmable Robot Kit

• Well-designed aluminum structure

• Detailed and vivid course material that teaches kids how to use Max:bot to play music, track line, avoid a gap, sense distance, or even

  communicate with other Max:bots

• Based on micro:bit platform

Specifications

  • AA Battery x 4 power supply
  • 3.3V operating voltage range
  • 500mA maximum current range
  • 5V micro USB power supply voltage range
  • 0°C to 60°C working temperature range
  • Weighs about 1250g
  • 200mm x 150mm x 100mm net dimensions
  • 250mm x 130mm x 150mm package dimensions

Kit Contents

  • Micro:bit microcontroller
  • Digital crash sensors
  • URM37 V4.0 ultrasonic sensor for Arduino / Raspberry Pi
  • Digital line tracking sensor
  • Digital RGB LED strip
  • Motors

Videos

Veröffentlichungsdatum: 2018-12-27 | Aktualisiert: 2022-08-05