DFRobot ESP32-S2-Saola-1M Development Board
DFRobot ESP32-S2-Saola-1M Development Board is a small-sized ESP32-S2-based development board. This development board features 128KB ROM, 320KB SRAM, 16KB RTC SRAM, 4MB SPI flash, and is integrated with a 40MHz crystal oscillator. The ESP32-S2-Saola-1M board operates from 3V to 3.6V supply voltage range, -40°C to 85°C temperature range, and is equipped with an ESP32-S2-WROOM module. The ESP32-S2-WROOM is a powerful and generic Wi-Fi® module that offers a rich set of peripherals. This development board is used in applications such as wearable electronics and smart homes.Features
- ESP32-S2 chip
- Xtensa single-core 32bit LX7 microcontroller
- 128KB ROM
- 320KB SRAM
- 16KB RTC SRAM
- 40MHz crystal oscillator integrated
- 4MB SPI flash
- 3V to 3.6V supply voltage range
- -40°C to 85°C temperature range
Block DIagram
Hardware Overview
Additional Resource
Veröffentlichungsdatum: 2021-04-16
| Aktualisiert: 2023-03-16