DFRobot Bluno Beetle Shield
DFRobot Bluno Beetle Shield expands the Beetle's single analog and digital I/O pins to the 3-pin Gravity interface. This makes it easy to connect Gravity modules and gives more power and ground connections. A convenient external power supply and a 5-8V switch to turn the board on and off are included. To use the shield, the Bluno Beetle is stacked onto the shield's I/O pins and then soldered in place.The driver shield includes two TB6612FNG motor driver chips, compared with the traditional L298N chip. This improves efficiency and reduces the component size. The module includes built-in low voltage detection and thermal shutdown protection circuits.
Features
- D2-D5 4x digital I/O pins
- A0-A3 4x analog input pins
- 5V to 8V input range
- 4x mounting holes (3mm diameter)
- Power switch
Additional Resources
Veröffentlichungsdatum: 2019-08-07
| Aktualisiert: 2023-06-08