DFRobot DFR0300-H Gravity Series Analog Sensor/Meter
DFRobot 426-DFR0300-H is a Gravity Series Analog Sensor/Meter (K=10) that measures high electrical conductivity liquid, such as seawater, concentrated brine, etc. This product is also suitable for the water-quality application of mariculture, including marine fisheries and aquariums. The product's software library uses a single-point calibration method and can automatically identify standard buffer solutions. This sensor can be combined with the main control board and the software library to create an electrical conductivity meter.Features
- 3.0V to 5.0V wide voltage input,0V to 3.2V output voltage, which is compatible with 5V and 3.3V main board
- AC excitation source effectively reduce polarization
- Gravity connector and BNC connector, plug and play, no welding
- Software library supports single-point calibration and automatically identifies the standard buffer solution, integrates temperature compensation algorithm
- Uniform size and connector, convenient for the design of mechanical structures
Board Overview
1. Power GND (0V)
2. Power VCC (3.0V to 5.0V)
3. Analog Signal Output (0V to 3.4V)
4. Probe Connector
Associated Content
Veröffentlichungsdatum: 2019-01-11
| Aktualisiert: 2022-08-05