CUI Inc SMI6AD AC-DC Power Supplies
CUI Inc SMI6AD AC-DC Power Supplies feature 5W continuous output power and a universal USB-A output. The SMI6AD features interchangeable AC blades and a universal input voltage range. These CUI AC-DC power supplies offer less than 0.1W no-load power consumption and provide over-current and short-circuit protection. The SMI6AD complies with UL/cUL, CE, and FCC regulatory standards.
Features
- 5W continuous output power
- Universal USB-A output
- Interchangeable AC blades
- Universal input voltage range
- <0.1W no-load power consumption
- Limited Power Source (LPS) rated
- Over-current and short-circuit protection
- UL/cUL, CE, and FCC standards regulatory compliance
- Certified to IEC/UL 62368-1
Applications
- USB-powered devices
- Low-power consumer electronics
- ITE equipment
- Globally deployed products
Specifications
- 90VAC to 264VAC input voltage range
- 47Hz to 63Hz input frequency
- 5.0VDC output voltage
- 1.0A maximum output current
- 200mVp-p ripple and noise
- 73.62% typical efficiency level
- 0°C to +50°C operating temperature range
Accessories
Dimensions
Veröffentlichungsdatum: 2026-02-19
| Aktualisiert: 2026-02-20