Crouzet 99600 2-in-1 Position Sensors
Crouzet 99600 2-in-1 Position Sensors detect two positions with high precision thanks to a robust and unique patented mechanism. Crouzet 99600 2-in-1 Position Sensors offer highly accurate detection and repeatability with a precision of less than 5µm without hysteresis. These reliable sensors operate in harsh environments, offer a mechanical life of 10 million cycles, and IP67 ingress protection. Applications include a variety of material handling, energy, industrial, and medical devices.Features
- Detects two positions with high precision
- Thanks to a robust and unique patented mechanism
- High-precision sensor
- Highly accurate detection and repeatability with a precision of less than 5µm without hysteresis
- M8 or M12 threaded metal housing
- Compact and robust sensor
- Reliable position sensor for harsh environments
- Mechanical life of 10 million cycles
- IP67 rated
- Reliable position sensor for harsh environments
Applications
- Material handling
- Cranes
- Elevators
- Energy
- Wind turbines
- Industrial
- Assembly processes
- Medical devices
- Ventilators
- Dental equipment
Specifications
- -40°C to +130°C operating temperature range (with silicone cable)
- -20°C to +105°C with PVC cable
- <5µm repeatability
- 0mm hysteresis
- NC+NO / NC Only / NO Only
- Pin, ball, or telescopic actuator
- 2m PVC cable termination
Suits Variety of Applications
Fully Customizable Range
Veröffentlichungsdatum: 2020-10-20
| Aktualisiert: 2024-04-10