Cree LED XLamp® XHP35.2 High-Density LEDs
Cree LED XLamp® XHP35.2 High-Density LEDs are extremely high-power LEDs geared toward hand-held and mobile applications that use batteries. The XHP35.2 high-density LEDs offer improved voltage characteristics, efficacy, and reliability in a 3.45mm x 3.45mm footprint. The LEDs provide an easy drop-in upgrade so that lighting manufacturers can achieve higher system Lumens Per Watt (LPW) on existing XHP35 designs with minimal system redesign cost.Features
- High-density version, voltage Class 3
- Available in 5-step EasyWhite® bins at 2700K to 5700K CCT and 3-step/2-step EasyWhite bins at 2700K to 4000K CCT
- Available in ANSI white bins at 2700K to 7000K CCT
- Available in standard, 70, 80, 90, and 95 CRI minimum options
- White color
- Binned at +85°C
- 1500mA maximum drive current
- Low 0.7°C/W thermal resistance
- Wide 135° viewing angle
- Unlimited floor life at ≤ 30°C/85% RH
- Reflow solderable per JEDEC J‑STD‑020C
- UL® recognized component (E349212)
- RoHS and REACH compliant
Applications
- Hand-held devices (portable flashlights and torches)
- Mobile applications
Specifications
- 12.2V maximum forward voltage, 11V typical
- 1V maximum reverse voltage
- 2084lm maximum flux
- 1500A maximum DC forward current
- 20W maximum power
- -5mV/°C voltage temperature coefficient
- 3.45mm footprint, 3.2mm x 3.2mm LES
- Class 3B ESD withstand voltage (HBM per Mil-Std-883D)
Dimensions
Additional Resources
Veröffentlichungsdatum: 2024-03-22
| Aktualisiert: 2024-08-05