Cree LED CHA Series LEDs
Cree LED CHA Series LEDs deliver a combination of lumen density and efficacy in LES sizes as small as 3.3mm. The CHA family delivers up to 50% higher lumen density than the existing XLamp CMU family LEDs. The LEDs offer significant improvements in beam angle and intensity. The CHA LEDs are also compatible with the available ecosystem of holders and optics designed for high-intensity COBs.Features
- 4.2mm optical source
- Available in 80-, 90‑, and 95‑minimum CRI options
- EasyWhite® 2-, 3‑, and 5-step binning
- Premium Color 2-, and 3-step binning
- Forward voltage options 12V class and 36V class
- 85°C binning and characterization
- Maximum drive current 900mA (12V), 300mA (36V)
- 114° viewing angle, uniform chromaticity profile
- Top-side solder connections
Applications
- Premium indoor lighting applications
- Track, spot, and downlight
- Outdoor lighting
Veröffentlichungsdatum: 2022-04-19
| Aktualisiert: 2024-08-05