Cosel UMCS & UMPS 30W & 60W Medical AC/DC Power Supplies

Cosel UMCS and UMPS 30W and 60W Medical AC/DC Power Supplies provide high reliability and safety for meeting the high demands of medical electrical equipment. Cosel UMCS connector-type and UMPS PCB-type power supplies offer 30W and 60W models and comply with the IEC60601-1 medical standard. These Class II encapsulated-type AC/DC power supplies are ideal for medical equipment, analysis equipment, industrial robots, and general industrial equipment.

Features

  • Types
    • Connector type (UMCS)
    • PCB type (UMPS)
  • 30W or 60W power rating
  • IEC 60601-1 BF type (2MOPP input-output) medical safety standard
  • Class II by encapsulated type - no need to connect with frame ground
  • Five-year warranty
  • Applicable to various safety standards
    • Pending to UL (America), C-UL (Canada), DEMKO (Denmark)
    • Applicable to CE marking: Low-voltage directive, RoHS directive

Applications

  • Medical equipment
  • Measurement/analysis equipment
  • Semiconductor manufacturing equipment
  • Industrial robots
  • General industrial equipment

Specifications

  • Case size (WxHxD)
    • 55.9mm x 35.7mm x 109.2mm (UMCS)
    • 55.9mm x 30.5mm x 81.3mm (UMPS)
  • 15W to 60W output power
  • 5V to 48V output voltage
  • 650mA to 6A output current

Product Line-Up

Chart - Cosel UMCS & UMPS 30W & 60W Medical AC/DC Power Supplies
Veröffentlichungsdatum: 2024-10-11 | Aktualisiert: 2025-12-12