Cornell Dubilier / Knowles MYH, Y2, EMI, & RFI Suppression Capacitors
Cornell Dubilier (CDE) MYH, Y2, EMI, and RFI Suppression Capacitors for Harsh Environments are AEC-Q200 qualified, constructed of metallized polypropylene film, and offer a 0.001μF to 1μF capacitance range. These capacitors are encapsulated with self-extinguishing resin in a plastic box of material that meets UL 94V-0 requirements. MYH capacitors feature high stability of capacitance, a self-healing property, and a high operating temperature rating of +110°C. CDE MYH RFI Suppression Capacitors are suitable for harsh environments, including EMI/RF "line to ground" suppression class Y2.Features
- Automotive grade
- High stability of capacitance
- Suitable for harsh environmental conditions
- Self-healing property
- Flame-retardant plastic case and resin
Specifications
- AEC-Q200 qualified
- 0.001μF to 1μF capacitance range
- ±10% capacitance tolerance
- 300VAC, 1500VDC rated voltage
- 100,000h life expectancy
- -40°C to +110°C operating temperature range
Additional Resources
Veröffentlichungsdatum: 2023-06-20
| Aktualisiert: 2025-09-25