Pasternack RF DC Blocks

Pasternack RF DC Blocks offer inner-only, outer-only, and inner-outer styles with a frequency range of 10MHz to 18GHz. These DC blocks support 50Ω impedance and include SMA and N connector interface types. The RF DC blocks provide a maximum operating voltage of 200VDC and an operating temperature range of -65°C to 125°C. Typical applications include test and measurement, ground loop elimination, and Signal-to-Noise Ratio (SNR) improvement.

Features

  • Inner only or inner/outer DC block
  • Good insertion loss
  • 10MHz to 18GHz operating range

Applications

  • Test and measurement
  • Ground loop elimination
  • Signal-to-Noise Ratio (SNR) improvement
Veröffentlichungsdatum: 2025-12-07 | Aktualisiert: 2026-01-22