Pasternack High Precision RF Test Adapters
Pasternack High Precision RF Test Adapters offer various connector interface types, including SMA, N, 2.92mm, 2.4mm, and 3.5mm. These RF test adapters feature a precision design and straight body geometry. The high precision RF test adapters provide a maximum VSWR value of 1.2:1 or 1.15:1 and 50Ω impedance. These RF test adapters offer beryllium copper contacts with gold plating, gold over nickel plating (MIL-G-45204), or gold over nickel over copper plating options. Typical applications include general-purpose test, precision test and measurement, telecommunications equipment and avionics.
Features
- Precision design
- Straight body geometry
- 50Ω impedance
- SMA, N, 2.92mm, 2.4mm, and 3.5mm connector interface types
- Beryllium copper contacts with gold plating, gold over nickel plating (MIL-G-45204), or gold over nickel over copper plating options
Applications
- General-purpose test
- Precision test and measurement
- Telecommunications equipment
- Avionics
- Medical
- Transportation equipment
Veröffentlichungsdatum: 2025-12-12
| Aktualisiert: 2026-01-22