congatec conga-HPC/cBLS Computer-on-Module
congatec conga-HPC/cBLS Computer-on-Module are designed to serve power-hungry edge and infrastructure applications. These congatec COM-HPC Client Size C (120mm x 160mm) modules are based on the performance hybrid architecture of the Intel® Core S processors (codenamed Bartlett Lake S) with up to 16 Efficient (E) and up to eight Performance (P) cores for up to 32 threads. conga-HPC/cBLS modules are designed for applications demanding high multi-core and multi-thread performance, large caches, vast memory capacities, high bandwidth, and advanced I/O technologies. Applications include medical imaging, test and measurement, communication and networking, retail, energy, and banking. Additional applications that benefit from the module's enhanced performance include video surveillance for traffic monitoring and automation applications like optical inspection.Features
- Based on the performance hybrid architecture of the Intel Core S processors (codenamed Bartlett Lake S)
- Up to 16 Efficient (E) cores
- Up to eight Performance (P) cores
- For up to 32 threads
- Designed for applications that demand high multi-core and multi-thread performance, large caches, vast memory capacities, high bandwidth, and advanced I/O technologies
- Up to 42 PCIe lanes
- 16 lanes with PCIe Gen 5
- Up to 12 lanes with PCIe Gen 4
- Delivers impressive AI inference performance for AI edge applications
- Fast DDR5-4000 memory with ECC support available for data-critical applications
Applications
- Automation - optical inspection
- Video surveillance - traffic monitoring
- Edge AI
- Test and measurement
- Medical imaging
- Communication and networking
- Retail
- Energy
- Banking
Specifications
- CPU
- Intel Core™ 3 201E (four P-cores 3.6GHz up to 4.8GHz, 12MB cache)
- Intel Core 5 211E (six P-cores 2.7GHz up to 4.9GHz, four E-cores 2.0GHz up to 3.7GHz, 20MB cache)
- Intel Core 7 251E (eight P-cores 2.1GHz up to 5.6GHz, sixteen E-cores 1.6GHz up to 4.4GHz, 36MB cache)
- DRAM
- Four SO-DIMM sockets for DDR5 memory modules up to 32GByte each
- 128GByte max. RAM system capacity
- Up to 4.000MT/s
- ECC Support on selected product variants
- I/O interfaces
- 1x16 PCIe Gen 5 (PEG port)
- 3x4 PCIe Gen 4
- Up to 3x4 PCIe Gen 3
- 1x2 PCIe Gen3
- 4x USB 3.2 Gen2x2
- 8x USB 2.0
- 2x SATA
- 2x UART
- 12x GPIOs
- 2x 2.5GbE Ethernet with TSN support via Intel i226 Ethernet controller series
- Graphics
- Up to Intel UHD Graphics 770 driven by Xe architecture
- Up to 32 EU
- 0°C to +60°C operating temperature range
- 10% to 87% RH humidity
- 120mm x 160mm size
Block Diagram
Veröffentlichungsdatum: 2025-01-09
| Aktualisiert: 2025-07-30