Comchip Technology ACZRT55C-G Automotive Zener Diodes

Comchip Technology ACZRT55C-G Automotive Zener Diodes are housed in a SOT-23 package and planar die constructed. These Zener diodes offer 350mW power dissipation and 0.9V of the forward voltage at a 10mA current. The ACZRT55C-G Zener diodes are RoHS compliant, AEC-Q101 qualified, and ideal for automated assembly processes.

Features

  • Planar die construction
  • SOT-23 package with a molded plastic case
  • Mount in any position
  • Complies with AEC-Q101
  • RoHS compliant

Specifications

  • 0.9V forward voltage
  • 350mW power dissipation
  • 500°C/W junction-to-ambient air thermal resistance
  • 0.1µA to 50µA maximum reverse current in a 1.0V to 52.5V range
  • -3.5mV/°C to 41.2mV/°C typical temperature coefficient
  • Temperature ranges
    • -55°C to +150°C junction
    • -65°C to +150°C storage
  • 2.2V to 79.0V zener voltage range
  • 35Ω to 60Ω zener impedance range
  • 0.1µA to 2µA zener current range
Veröffentlichungsdatum: 2017-07-27 | Aktualisiert: 2022-04-19