C&K Switches KSC-PF Potting Friendly Tact Switches
C&K KSC-PF Sealed Tact Switches are a unique combination of a compact form factor (6.2mm x 6.2mm x 5.2mm) SMT soft actuator tact switch with a potting friendly extended cage. With an IP67 rating, users are provided with a next-generation switch solution that is compact yet resilient to water ingress. The KSC-PF series from C&K Switches offers a contact rating of 50mA, insulation resistance of greater than 10MΩ, and contact resistance of less than 100mΩ. Other features include a dielectric strength of greater than 250Vrms and an operating temperature range of -40°C to +85°C. These components are perfectly suited for medical, automotive, and industrial applications.Features
- Potting friendly extended cage
- Silicone actuator
- J or G terminations
- IP67 sealed
- Lifecycles: Up to 1M
- Enables faster production and enhances the quality
- Compact form factor of 6.2mm x 6.2mm x 5.2mm
Applications
- Automotive
- Medical
- Industrial
- Transportation/off road
Videos
Veröffentlichungsdatum: 2018-08-03
| Aktualisiert: 2025-11-04