Cincon CQB150W-110S 150W DC-DC Converters
Cincon CQB150W-110S 150W DC-DC Converters feature 150W isolated output and up to 92% efficiency with fixed switching frequency. The modules come in an industrial-standard quarter-brick size with a 4:1 input range, regulated outputs, low no-load power consumption, and remote on/off. Cincon CQB150W-110S DC-DC Converters offer multiple protections, including overvoltage, overcurrent, overtemperature protection, and continuous short-circuit. Applications include railways, distributed power architectures, telecommunications, battery-operated equipment, and industrial.Features
- 150W isolated output
- Efficiency to 92%
- Fixed switching frequency
- 4:1 input range
- Regulated outputs
- Remote on/off
- Industrial-standard quarter-brick size
- Low no-load power consumption
- Overvoltage, overcurrent, and overtemperature protection
- Continuous short-circuit protection
- CE Mark meets 2014/30/EU
- UL 60950-1 2nd (basic insulation) approval
- Meets EN50155 with external circuits
- Shock and vibration meets EN50155 (EN61373)
- Fire and smoke meets EN45545-2
- 3000m operating altitude
Applications
- Railways
- Distributed power architectures
- Telecommunications
- Battery-operated equipment
- Industrial
Additional Resources
Veröffentlichungsdatum: 2017-11-30
| Aktualisiert: 2022-03-11