Cinch J-Type Connectors
Cinch J-Type Connectors feature 12-finger socket resilient contacts that engage with each flat pin of the plug. These connectors offer low contact resistance and high current carrying capacity. Additional features include 5A current rating, 5mΩ contact resistance, and 250 mating cycles. The lineup is available in sizes 4, 8, 12, and 20. Cinch J-Type Connectors are primarily used in industrial applications where heavy impact forces are anticipated.
Features
- 12-finger socket resilient contacts
- MK. 2 shells molded in high-impact thermoplastic
- 4, 8, 12, and 20 connector sizes
- Robust connector series
Specifications
- 900VDC or VAC peak working voltage
- 5A current rating
- 5mΩ contact resistance
- 5000MΩ minimum insulation resistance
- 250 mating cycles
- -40°C to +100°C temperature range
Ordering Information
Veröffentlichungsdatum: 2019-04-03
| Aktualisiert: 2025-11-11