Chemi-Con HXF Aluminum Organic Polymer Capacitors
Chemi-Con HXF Aluminum Organic Polymer Capacitors provide higher ripple current capability and downsizing, making this series ideal for use in automotive electrical equipment. These conductive polymer hybrid aluminum electrolytic capacitors (AECs) offer high reliability and 4000 hours of endurance at +135°C with ripple current. The HXF series has a guaranteed short-time operating temperature of +150°C. Other features include a 25VDC to 63VDC rated voltage range and a 33μF to 330μF capacitance range. Chemi-Con HXF Aluminum Organic Polymer Capacitors are AEC-Q200 and RoHS 2 compliant as well as halogen-free. Because HXF AECs are designed for both high reliability and high ripple current capability, they can reduce component count and contribute to the downsizing of products.Features
- Guaranteed short time operating temperature at +150°C
- High reliability is realized by hybrid electrolyte
- AEC-Q200 compliant
- RoHS 2 compliant
- Halogen free
- For high-temperature and high-reliability applications
Applications
- Automotive (DC-Link)
- Power supplies (base stations)
- High-temperature usage
- High-reliability usage
Specifications
- 4000 hours endurance at +135°C (with ripple current)
- 25VDC to 63VDC rated voltage range
- 33μF to 330μF capacitance range
- -55°C to +135°C category temperature range
Hybrid Technology
Smaller Size
The HXF series provides a 30% downsizing compared to the HXE series.
Comparison Chart
Dimensions
Veröffentlichungsdatum: 2022-04-29
| Aktualisiert: 2023-08-11