Bud Industries PW ABS Enclosures
Bud Industries PW ABS Enclosures meet both UL 94-5VA and UL 94 V-0 flammability ratings. The small, black enclosures are available in various sizes and options, including plain, "-T" for textured, "-MB" for mounting brackets, and "-TMB" for textured with mounting brackets. There are two cover styles: a smooth area suitable for an optional direct UV-cured print and a textured area for a mar-resistant finish. Bud Industries PW UL94-5VA ABS Enclosures are designed for indoor applications such as controls, GPS, Wi-Fi®, and other connectivity.Features
- Made from black ABS plastic
- Meets both UL 94-5VA and UL 94 V-0 flammability ratings
- Stylish rounded design
- PCB mounting bosses in base
- Plain or molded-on flanges for surface mounting
- Designed for indoor use
- Thread-forming cover screws directly into base
- 2 cover styles
- With a smooth area suitable for optional direct UV-cured print
- With a textured area for mar-resistant finish
Applications
- Controls
- GPS
- Wi-Fi and other connectivity
Product Portfolio
Accessories
Veröffentlichungsdatum: 2020-08-13
| Aktualisiert: 2024-03-28