Bourns 96A1D Single Turn Panel Control & Kit
Bourns 96A1D Single Turn Panel Controls offer 100,000 cycles of rotation life, 2Ω minimum resistance rating, and -40°C to +125°C operating temperature range. 96A1D controls offer several popular resistance codes and tapers used in amplifiers. Bourns 96A1D Single Turn Panel Controls are sealed for board wash, are available in metal or plastic shaft options, and are RoHS compliant.Bourns H-1203 Model 96 Premium Amplifier Potentiometer Design Kit feature one of each of the part numbers in the 96A1D series. This kit is great for amplifier designers and handy for amplifier technician service kits as well.
Features
- Virtually infinite electrical circuit isolation
- Sealed for board wash
- Metal or plastic shaft options
- RoHS compliant
Veröffentlichungsdatum: 2011-11-22
| Aktualisiert: 2022-03-11